Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ22801-1A-24AF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
N/A
50 AMP MINIATURE
POWER RELAY
FEATURES
• Panel Mount
• 1 Form A, B and C contacts available
• AC and DC coils available
• Class F high temperature available
• Lower cost 30A contact available
• UL, CUR file E44211
• TÜV Pending
Search Keywords:
AZ228011A24AF
IN STOCK:
1,860
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$4.114
$41.140
100
$2.876
$287.600
300
$2.575
$772.500
500
$2.521
$1,260.500
1,000
$2.508
$2,508.000
2,500
$2.496
$6,240.000
5,000
$2.483
$12,415.000
7,500
+
$2.471
$18,532.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
ESW33SH0200
Cable Assembly Coaxial 2.039m Circular F
137-8836-0931-552
15/32"" Red Neon PMI Assembly
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)