Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2160-1C-15DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
40A Mini Power Relay 15VDC coil SPDT
Search Keywords:
AZ21601C15DEF
IN STOCK:
1,727
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$2.872
$114.880
120
$2.509
$301.080
280
$2.246
$628.880
520
$2.178
$1,132.560
1,000
$2.156
$2,156.000
2,520
$2.145
$5,405.400
5,000
$2.135
$10,675.000
7,520
+
$2.124
$15,972.480
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![AZ2160-1A-15DEF](https://www.masterelectronics.com/upload/parts/images/large/10610673.jpg)
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
![8632AB6X718UL](https://www.masterelectronics.com/images/parts/largeimages/10575245.jpg)
8632AB6X718UL
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug ...
![RZ3A60A75](https://www.masterelectronics.com/images/parts/largeimages/11061360.jpg)
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
![RR3B-ULAC240V](https://www.masterelectronics.com/images/parts/largeimages/11589593.jpg)
RR3B-ULAC240V
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket
![8LS125](https://www.masterelectronics.com/images/parts/largeimages/11923235.jpg)
8LS125
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...