Supplier:
American Zettler
Part No:
AZ2151-1C-18DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 18VDC coil SPDT
Search Keywords:
AZ21511C18DE
IN STOCK:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Minimum Order:
30
Available in less than min:
3
Multiple:
30
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$2.794
$2.794
30
$2.540
$76.200
120
$2.090
$250.800
270
$2.010
$542.700
510
$1.950
$994.500
1,020
$1.850
$1,887.000
2,520
$1.660
$4,183.200
5,010
$1.640
$8,216.400
7,500
+
$1.560
$11,700.000