help desk software

AZ2110-1A-6D

American Zettler

40A Mini Power Relay 6VDC coil SPST-NO

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ2110-1A-6D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
40A Mini Power Relay 6VDC coil SPST-NO
Search Keywords:
AZ21101A6D
IN STOCK: 1
Can Ship immediately
You may purchase all in-stock quantity of 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.492
$8.492
10
$7.720
$77.200
25
$4.760
$119.000
50
$2.130
$106.500
100
$1.810
$181.000
250
$1.710
$427.500
500
$1.620
$810.000
1,000 +
$1.520
$1,520.000