help desk software

AZ2101-1C-6DE

American Zettler

40A Mini Power Relay 6VDC coil SPDT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ2101-1C-6DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
40A Mini Power Relay 6VDC coil SPDT
Search Keywords:
AZ21011C6DE
IN STOCK: 3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.484
$11.484
10
$10.440
$104.400
25
$5.900
$147.500
100
$2.860
$286.000
500
$2.130
$1,065.000
1,000
$1.810
$1,810.000
2,000
$1.670
$3,340.000
2,500 +
$1.620
$4,050.000