AZ2100-1A-5DE
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 5VDC Coil - 40A Contacts - -55°C to 85°C
Supplier:
American Zettler
Part No:
AZ2100-1A-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormA (SPST-NO) - 5VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001A5DE
IN STOCK:
335
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.580
$64.500
240
$1.666
$399.840
480
$1.561
$749.280
720
$1.504
$1,082.880
1,200
$1.458
$1,749.600
2,640
$1.451
$3,830.640
5,040
$1.444
$7,277.760
7,680
+
$1.437
$11,036.160
CUSTOMERS
ALSO BOUGHT
640456-3
03P MTA100 HDR ASSY F/L SQ STR
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
AZ2100-1A-15DE
Miniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 85°C
35ZLH220MEFC8X11.5
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C