Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-4C-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
650 Ohm
Mini Power Relay 24VDC coil 4PDT
Search Keywords:
AZ1644C24D
IN STOCK:
377
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.88
$29.400
25
$5.79
$144.750
50
$5.71
$285.500
75
$5.62
$421.500
150
$4.21
$631.500
225
$3.93
$884.250
300
+
$3.86
$1,158.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-380999-0](https://www.masterelectronics.com/images/parts/largeimages/10181961.jpg)
1-380999-0
Rectangular Connector - Commercial MATE-N-LOK Series - 6 Contacts - Plug - 5.08 mm - Throu...
![3361P-1-504GLF](https://www.masterelectronics.com/images/parts/largeimages/10721831.jpg)
3361P-1-504GLF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm...
![70545-0036](https://www.masterelectronics.com/images/parts/largeimages/11885109.jpg)
70545-0036
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube