Supplier:
American Zettler
Part No:
AZ164-3C-12D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
Mini Power Relay 12VDC coil 3PDT
Search Keywords:
AZ1643C12D
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$11.03
$110.300
25
$7.06
$176.500
50
$3.56
$178.000
100
$3.04
$304.000
500
$2.92
$1,460.000
1,000
$2.78
$2,780.000
2,500
+
$2.66
$6,650.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS