Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-3C-110D
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11 KOhm
Mini Power Relay 110VDC coil 3PDT
Search Keywords:
AZ1643C110D
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.41
$67.050
25
$4.54
$113.500
50
$4.36
$218.000
100
$3.71
$371.000
500
$3.53
$1,765.000
1,000
$3.37
$3,370.000
2,500
+
$3.24
$8,100.000
DOWNLOADS