Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-2CT-12A
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 70 °C
Coil Resistance:
46 Ohm
Life Cycle:
Discontinued
Mini Power Relay 12VAC coil DPDT
Search Keywords:
AZ1642CT12A
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$49.74
$49.740
10
+
$16.78
$167.800
DOWNLOADS