Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ1641-4C-12D
RoHS:
Yes
HTS:
8536411020
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
Mini Power Relay 12VDC coil 4PDT
Search Keywords:
AZ16414C12D
IN STOCK:
80
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$7.71
$77.100
25
$5.05
$126.250
100
$2.53
$253.000
250
$2.40
$600.000
500
$2.25
$1,125.000
1,000
+
$2.12
$2,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS