LDSUB-15-MF
American ElectricalInterface Module - Terminal Blocks (Screw Connection) / D-Sub, Female and Male / Jackscrew Socket - 15 Position - 1A - 14 to 22 AWG - DIN Rail.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The LDSUB-15-MF from American Electrical is DIN rail mount interface module with terminal blocks (screw connection) process side connection / d-sub (female and male) control side connection / jackscrew socket control side cable retainer. This interface mo
Search Keywords: LDSUB15MF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
LDSUB-15-MF
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
