C10A2P-GFI
Circuit Breaker, GFI 22ma, UL 1053, 10A, UL 1077
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Circuit Breaker, GFI 22ma, UL 1053, 10A, UL 1077
Search Keywords: C10A2PGFI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
C10A2P-GFI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
LS
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is C10A2P-GFI RoHS compliant?
Yes, C10A2P-GFI is RoHS compliant.
What is the lead time for C10A2P-GFI?
The standard lead time for C10A2P-GFI is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$221.53
5
$216.84
10
$165.70
20
$165.28
50
$164.87
100
+
$136.91
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RW822T
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
SC628
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Q2-F3X-1/2-01-SS150FT
The Q2-F3X-1/2-01-SS150FT is a 1/2 inch, flame-retardant polyolefin heat shrink tubing wit...
GRB134A2NABA1
The GRB134A2NABA1 is an SPDT rocker switch with an ON-OFF-ON function, rated for 25A at 12...
SNDH-H3C-G04
Hall Effect Sensor 20mA 9V/12V/15V/18V Automotive 3-Pin
English
中文 / 汉语
Deutsch
Español
Nederlands
