help desk software
C10A1P-80VDC by american electrical
Image is representational - see mfr. specs

C10A1P-80VDC

American Electrical

Circuit Breaker 10 A 1 Pole UL 489A 80VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The American Electrical part C10A1P-80VDC is a reliable and high-quality circuit breaker designed for various electrical applications. This 1 pole circuit breaker has a current rating of 10 A and is UL 489A certified, ensuring its compliance with safety and performance standards.Built to handle a maximum voltage of 80VDC, this circuit breaker provides reliable protection against overloads and short circuits in low voltage direct current (DC) circuits. Its compact design allows for easy installation in different electrical setups and provides space-saving benefits.With its robust construction and durable materials, the American Electrical C10A1P-80VDC circuit breaker is engineered to withstand harsh operating conditions and deliver long-lasting performance. It is the ideal choice for industries such as automotive, telecommunications, marine, and energy, where reliable circuit protection is crucial.Whether you need to protect electrical circuits in industrial machinery, solar panels, battery systems, or other DC-powered applications, the American Electrical C10A1P-80VDC circuit breaker is the reliable choice. Invest in this top-quality circuit breaker to ensure the safety and efficiency of your electrical systems.

Search Keywords: C10A1P80VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
C10A1P-80VDC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
LS
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 6   can ship 5/4/26

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
1
$28.38
5
$26.55
10
$25.32
25
$24.57
50
$23.51
100
$22.55
250 +
$21.95

Tools/3D Models

Product Guides