A8211
American ElectricalLocknut For Cable Glands with PG11 Thread - Polyamide (PA), Nylon - Gray.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The A8211 from American Electrical is gray polyamide (PA) / nylon locknut for cable glands with PG11 thread. Operating temperature range is from -20°C to 100°C.
Search Keywords: A8211
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
A8211
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
