A1545.25.18
American ElectricalCable Gland - 0.433" (11.00mm) to 0.709" (18.00mm) Cable Diameter Range - M25 Thread - Sealing Ring - IP68 - Black.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The A1545.25.18 from American Electrical is cable gland for 0.433" (11.00mm) to 0.709" (18.00mm) cable diameter. This black color polyamide (PA), nylon cable gland has M25 thread size, sealing ring and IP68 protection. Operating temperature range is from
Search Keywords: A15452518
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
A1545.25.18
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
