help desk software
11122040 by american electrical
Image is representational - see mfr. specs

11122040

American Electrical

Wire Ferrule - Single Wire - Insulated - W Style - 12 AWG (4.00mm²) - 12.00mm Pin Length - 20.00mm Overall Length - Gray.

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 11122040 from American Electrical is insulated single wire ferrule with W style and gray insulation. This wire ferrule can accept 12 AWG (4.00mm²) wires and has 12.00mm pin length and 20.00mm overall length.

Search Keywords: 11122040

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
11122040
Unit of Measure:
Per Package
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 0 Packages

Manufacturer Stock: 11 Packages   can ship 5/8/26

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
1
$64.64
5
$57.68
10
$55.95
25
$53.56
50
$51.36
100
$49.99
250 +
$49.33

Tools/3D Models