UTE100N-FMU-100 by altech
Image is representational - see manufacturer specifications
Altech Authorized Distributor

UTE100N-FMU-100

Circuit Breaker - Thermal - 3 Pole - 100A - 480VAC - 35kA - Lever Actuator - Adjustable Thermal Trip - Molded Case - UL/CE Marked - DIN Rail Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The UTE100N-FMU-100 from Altech is DIN rail mount thermal 100AF circuit breaker with 3 pole, molded case and lever actuator. This circuit breaker has adjustable thermal trip, 100A current rating, 480VAC voltage rating and 35kA breaking capacity. UL/CE marked.

Search Keywords: UTE100NFMU100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
UTE100N-FMU-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
KR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is UTE100N-FMU-100 RoHS compliant?

Yes, UTE100N-FMU-100 is RoHS compliant.

What is the lead time for UTE100N-FMU-100?

The standard lead time for UTE100N-FMU-100 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$628.99
3
$611.75
5 +
$602.58

Tools/3D Models