help desk software
S31S25A by altech
Altech Authorized Distributor

S31S25A

ALTECH Pin Sleeve Connector IP67 Wateright Plug With [ Ground Pin - 6h ] [ Poles - 2P/3W ] [ Amps - 20A ] ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

S31S25A is a watertight IP67 rated pin and sleeve plug designed for industrial power connections. This 2-pole, 3-wire (2P/3W) device is rated for 20A at 250V AC with a 6h ground pin position and blue color coding for voltage identification. Constructed with polyamide 6 housing and brass or nickel-plated brass contacts, it offers excellent anti-tracking properties and high resistance to aggressive industrial environments. The device operates within a temperature range of -25°C to +80°C and features a maximum insulation voltage of 690V with dielectric withstanding voltage of 3,000V. Manufactured to IEC 60309 standards with CE and UL certifications, this plug is ideal for demanding industrial, construction, and outdoor applications requiring reliable watertight connections.

Search Keywords: S31S25A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
S31S25A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is S31S25A RoHS compliant?

Yes, S31S25A is RoHS compliant.

What is the lead time for S31S25A?

The standard lead time for S31S25A is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$55.17
5
$49.23
10
$47.76
25
$45.71
50
$43.84
100
$42.67
250 +
$42.03

Tools/3D Models

Product Guides