help desk software
R15-2013-23-1024-WT by altech

R15-2013-23-1024-WT

Altech

Power Relay 24VDC 20A 3PDT(35x35x54.4)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 24VDC 20A 3PDT(35x35x54.4)mm Socket

Search Keywords: R152013231024WT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
R15-2013-23-1024-WT
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C

IN STOCK: 0

Manufacturer Stock: 10   can ship 12/1/25

Minimum Order: 10

Multiple: 10

Factory Lead-Time 6 Weeks can ship 12/31/25  

Qty
Unit Price
10
$21.71
30
$21.06
50
$20.45
100
$19.33
250
$18.81
500
$18.53
1,000 +
$18.09

Tools/3D Models

Product Guides