DESCRIPTION
AC/DC Power Supply Single-OUT 12V 6.3A 76W
Search Keywords: PS7512
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-7512
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
Dimension:
78 x 93 x 56 mm
Efficiency:
76(Typ) %
Family:
PS-75
AC Input Voltage:
85 to 264 V
DC Input Voltage:
120 to 370 V
FREQUENTLY ASKED QUESTIONS
Is PS-7512 RoHS compliant?
Yes, PS-7512 is RoHS compliant.
What is the lead time for PS-7512?
The standard lead time for PS-7512 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$113.59
5
$104.85
10
$101.71
25
$97.33
50
$93.30
100
$91.90
250
+
$89.58
English
中文 / 汉语
Deutsch
Español
Nederlands
