help desk software
MT5/V-191-200 by altech
Altech Authorized Distributor

MT5/V-191-200

Vertical imprint push-on marking tag for DIN Rail and panel mount terminal blocks with consecutive numbering 191-200. ...

View Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MT5/V-191-200 is a vertical imprint push-on marking tag designed for quick and accurate identification of terminal block assemblies. These marking tags feature white color with black imprint and can be inserted individually or as strips of 10 tags for easy marking. The tags have dimensions of 9.4 mm (H) x 4.5 mm (W) and are compatible with all Altech DIN Rail mount and panel mount terminal blocks. This variant includes consecutive vertical numbering from 191 to 200, providing efficient identification for industrial control panels and electrical enclosures.

Search Keywords: MT5V191200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT5/V-191-200
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3926909989
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is MT5/V-191-200 RoHS compliant?

Yes, MT5/V-191-200 is RoHS compliant.

What is the lead time for MT5/V-191-200?

The standard lead time for MT5/V-191-200 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Packages

Minimum Order Quantity: 5 Packages

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$14.89
25
$10.41
50
$9.73
100
$9.42
250
$9.13
500
$9.08
1,000 +
$9.04

Tools/3D Models

Product Guides