help desk software
GFR4D20030 by altech
Image is representational - see manufacturer specifications
Altech Authorized Distributor

GFR4D20030

Ground Fault Relay with Overload Protection - GFR Series - 3 Pole+N - D Trip - 30mA Ground Fault Sensitivity Level - 20A - 480Y/277VAC - DIN Rail. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The GFR4D20030 from Altech is DIN rail mount ground fault relay (with overload protection) GFR series with 3 pole + N, D trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 20A current rating, 480Y/277VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against overloads and AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.

Search Keywords: GFR4D20030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR4D20030
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is GFR4D20030 RoHS compliant?

Yes, GFR4D20030 is RoHS compliant.

What is the lead time for GFR4D20030?

The standard lead time for GFR4D20030 is approximately 52 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
1
$193.97
3
$191.06
5
$188.19
10
$185.37
25 +
$180.59

Tools/3D Models