GFR4B06030
AltechGround Fault Relay with Overload Protection - GFR Series - 3 Pole+N - B Trip - 30mA Ground Fault Sensitivity Level - 6A - 480Y/277VAC - DIN Rail. ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The GFR4B06030 from Altech is DIN rail mount ground fault relay (with overload protection) GFR series with 3 pole + N, B trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 6A current rating, 480Y/277VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against overloads and AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Search Keywords: GFR4B06030
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR4B06030
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
