GFR2D06030
AltechCircuit Breaker Ground Fault Protector 2Pole 6A 277VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Ground Fault Protector 2Pole 6A 277VAC
Search Keywords: GFR2D06030
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR2D06030
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
IN STOCK: 0
Factory Lead-Time 52 Weeks
Qty
Unit Price
1
$113.06
5
$104.37
10
$101.24
25
$96.88
50
$92.87
100
$91.47
250
+
$89.16
English
Chinese
Spanish
