GFL2D16030SN
AltechCircuit Breaker - Ground Fault Protection - GFL Series - 2 Pole+N - D Trip - 30mA Ground Fault Sensitivity Level - 16A - 120/240VAC - DIN Rail. ...
DESCRIPTION
The GFL2D16030SN from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 2 pole + N, D trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 16A current rating, 120/240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Search Keywords: GFL2D16030SN
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 4
Factory Lead-Time 52 Weeks
English
Chinese
Spanish
