help desk software
GFL2D080302 by altech
Image is representational - see manufacturer specifications
Altech Authorized Distributor

GFL2D080302

Circuit Breaker - Ground Fault Protection - GFL Series - 1 Pole+N - D Trip - 30mA Ground Fault Sensitivity Level - 8A - 240VAC - DIN Rail. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The GFL2D080302 from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 1 pole + N, D trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 8A current rating, 240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.

Search Keywords: GFL2D080302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2D080302
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6

FREQUENTLY ASKED QUESTIONS

Is GFL2D080302 RoHS compliant?

Yes, GFL2D080302 is RoHS compliant.

What is the lead time for GFL2D080302?

The standard lead time for GFL2D080302 is approximately 52 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
1
$94.49
6
$87.22
12
$84.61
30
$80.96
54
$78.70
102
$76.55
252 +
$74.52

Tools/3D Models