GFL2C16030S
Circuit Breaker - Ground Fault Protection - GFL Series - 2 Pole - C Trip - 30mA Ground Fault Sensitivity Level - 16A - 120/240VAC - DIN Rail. ...
DESCRIPTION
The GFL2C16030S from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 2 pole, C trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 16A current rating, 120/240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Search Keywords: GFL2C16030S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GFL2C16030S RoHS compliant?
Yes, GFL2C16030S is RoHS compliant.
What is the lead time for GFL2C16030S?
The standard lead time for GFL2C16030S is approximately 52 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 4
Factory Lead-Time 52 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
