help desk software
GFL2B150302 by altech
Image is representational - see mfr. specs

GFL2B150302

Altech

Circuit Breaker - Ground Fault Protection - GFL Series - 1 Pole+N - B Trip - 30mA Ground Fault Sensitivity Level - 15A - 240VAC - DIN Rail. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The GFL2B150302 from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 1 pole + N, B trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 15A current rating, 240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.

Search Keywords: GFL2B150302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B150302
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6

IN STOCK: 0

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
1
$94.49
6
$87.22
12
$84.61
30
$80.96
54
$78.70
102
$76.55
252 +
$74.52

Tools/3D Models