E983419
Hardware - UL/DL/UM/MA/UR - Accessory Mounting Screws - 34mm - Pkg of 10
RoHS Compliant
Pack Packaging
Certificate of Compliance
DESCRIPTION
Hardware - UL/DL/UM/MA/UR - Accessory Mounting Screws - 34mm - Pkg of 10
Search Keywords: E983419
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
E983419
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is E983419 RoHS compliant?
Yes, E983419 is RoHS compliant.
What is the lead time for E983419?
The standard lead time for E983419 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
