help desk software
CXG4/4 by altech
Image is representational - see mfr. specs

CXG4/4

Altech

DIN Rail Multiple Connection Ground / Earth Terminal Block - Spring Contact - 4 Connection - Ground - 24-10 AWG / 0.2-4 mm² - 600V / 1000V - NA - Yellow / Green ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CXG4/4 spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.

Search Keywords: CXG44

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CXG4/4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 0

Manufacturer Stock: 353   can ship 5/29/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks can ship 6/29/26  

Price (USD)

Qty
Unit Price
50
$4.44
100
$4.24
250
$4.12
500
$3.89
1,000
$3.79
2,500
$3.69
5,000
$3.63
7,500 +
$3.58