help desk software
CDL4U(E)LD3/110 by altech

CDL4U(E)LD3/110

Altech

Terminal Block - Feed Through - 4 Position - 2 Levels - 32A 500V IEC / 35A 600V UL - 10 to 22 AWG - Diode 110VAC - Screw Termination - Gray. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CDL4U(E)LD3/110 from Altech is feed through terminal block with 4 positions (2 levels), 6.0mm terminal width, diode 110VAC and screw termination. This terminal block has 32A 500V IEC / 35 600V UL rating and can accept wires range from 10 to 22 AWG (0.2 to 4mm²). The CDL4U(E)LD3/24 has AC voltage indicator with LED, gray polyamide (PA66) / nylon 6/6 insulation and 9mm stripping length.

Search Keywords: CDL4UELD3110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4U(E)LD3/110
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 0

Manufacturer Stock: 100   can ship 12/1/25

Minimum Order: 100

Multiple: 100

Factory Lead-Time 6 Weeks can ship 1/1/26  

Qty
Unit Price
100
$3.83
200
$3.64
400
$3.46
800
$3.28
1,000 +
$3.12

Tools/3D Models

Product Guides