help desk software
972356109 by altech

972356109

Altech

Female Banana Plug - 4mm Connector - 32A - 1000VAC/DC - Gold Plated Contacts - Panel Mount - Violet. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 972356109 from Altech is panel mount female banana plug with 4mm connector and gold plated contacts. This violet color female banana plug has 32A current rating and 1000VAC/DC voltage ratings. Operating temperature range is from -40°C to +80°C (-40 to 176°F).

Search Keywords: 972356109

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
972356109
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 0

Manufacturer Stock: 30   can ship 12/1/25

Minimum Order: 50

Multiple: 50

Factory Lead-Time 6 Weeks can ship 1/1/26  

Qty
Unit Price
1
$5.28
50
$4.80
100
$4.56
250
$4.34
500 +
$4.12

Tools/3D Models

Product Guides