help desk software
655.1055.003 by altech

655.1055.003

Altech

Through Beam Photoelectric Sensors

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Through Beam Photoelectric Sensors

Search Keywords: 6551055003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
655.1055.003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam10282
Maximum Sensing Distance:
1 m
Output Type:
NPN/PNP10272
Maximum Response time:
15 mS
Minimum Operating Supply Voltage:
1010269VDC
Maximum Operating Supply Voltage:
3610265VDC
Operating Temperature:
-5 to 70 °C
Terminal Type:
Plug10281
Dimension:
12 x 1210258mmmm
Mounting:
N/A

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$328.33
3
$319.21
5
$314.42
10 +
$309.70

Tools/3D Models

Product Guides