51.601B
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable None (Solderable) - IP 43 - Gray or black ABS body and pedal cover
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable None (Solderable) - IP 43 - Gray or black ABS body and pedal cover
Search Keywords: 51601B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
51.601B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 51.601B RoHS compliant?
Yes, 51.601B is RoHS compliant.
What is the lead time for 51.601B?
The standard lead time for 51.601B is approximately 6 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
