help desk software
40.408 by altech
Image is representational - see mfr. specs

40.408

Altech

Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A

Search Keywords: 40408

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
40.408
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FI
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
40 A
Wire Size:
10-18 AWG
Operating Temperature:
N/A

IN STOCK: 0

Manufacturer Stock: 47   can ship 6/22/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks can ship 7/20/26  

Price (USD)

Qty
Unit Price
1
$4.103
50
$3.730
100
$3.680
250
$3.460
500
$3.270
1,000
$3.220
2,500
$3.100
5,000
$3.060
7,500 +
$3.010

Tools/3D Models

Product Guides