help desk software
32NH00GL by altech

32NH00GL

Altech

Fuse NH Slow Blow Acting 32A 500V Holder Pin 52 X 28 X 42.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse NH Slow Blow Acting 32A 500V Holder Pin 52 X 28 X 42.5mm

Search Keywords: 32NH00GL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
32NH00GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Slow Blow
Current Rating:
32 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder

IN STOCK: 0

Manufacturer Stock: 6   can ship 12/1/25

Minimum Order: 3

Multiple: 3

Factory Lead-Time 6 Weeks can ship 12/31/25  

Qty
Unit Price
3
$10.12
27
$9.17
51
$8.76
102
$8.51
252
$8.04
501
$7.83
1,002 +
$7.71

Tools/3D Models

Product Guides