2AK2-14-NB
AltechSelector Switch Operator - 22mm - 3 Position - Spring Return/ Right - Key (Left Key Removal Position) - Non-Illuminated - No Bracket.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 2AK2-14-NB from Altech is 22mm non-illuminated 3 position selector switch operator with spring return (right) and key (left key removal position). No bracket.
Search Keywords: 2AK214NB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2AK2-14-NB
RoHS:
Yes
HTS:
8536509025
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
English
Chinese
Spanish
