SW5-CL002
Alpha WireCable Accessories Spiral Wrap Tubing Polyethylene - Clear - 152.4m (500ft)/Spool ...
DESCRIPTION
SW5-CL002 is a polyethylene spiral wrap tubing designed for bundling, organizing, and protecting cables and wires in various applications. The tubing features an outside diameter of 0.750" ± 0.025" with a nominal inside diameter of 0.620" and wall thickness of 0.065", providing reliable containment for wire bundles. It operates across a temperature range of -60°C to +88°C and exhibits a tensile strength of 1800 PSI, ensuring durability in demanding environments. The spiral design with right-hand pitch of 0.750" nominal allows for easy installation and removal of cables. This product is RoHS-compliant and meets ASTM 1248-65T, DSSC CID A-A59602, and MIL-I-631D specifications, making it suitable for industrial, aerospace, and telecommunications applications where cable management and protection are essential.
Search Keywords: SW5CL002
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Manufacturer Stock: 6 can ship 6/26/26
Factory Lead-Time 4 Weeks can ship 7/9/26
English
Chinese
Spanish
