G120NF14-BK002 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

G120NF14-BK002

Cable Accessories- Expandable Sleeve -Polyethylene Terephthalate- Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Alpha has a sleeving for your application with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion. 1) Tubing Type Expandable Sleeving 2) Tubing Material Flame Retardant Braided Polyester 3) Minimum Supplied ID(In) 0.125 4) Maximum Expanded ID (In) 0.375 5) Nominal Wall Thickness +/- 0.005(In) 0.025 6) Number of Carriers 24 7) Number of Yarns 3 8) Total Number of Monofilaments 72 9) Color(s) BLACK WITH WHITE TRACER THREAD, WHITE WITH BLACK TRACER THREAD

Search Keywords: G120NF14BK002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
G120NF14-BK002
Alias/AKA:
GRP-120-NF14-BK002, G120NF14-BLACK-500
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Expandable Sleeve
Color:
Black
Body Material:
Polyethylene Terephthalate
Operating Temperature:
-75 to 125 °C
Family:
GRP

FREQUENTLY ASKED QUESTIONS

Is G120NF14-BK002 RoHS compliant?

Yes, G120NF14-BK002 is RoHS compliant.

What is the lead time for G120NF14-BK002?

The standard lead time for G120NF14-BK002 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Manufacturer Stock: 34   can ship 11/27/26

On Order: 1   can ship 12/14/26 

Factory Lead-Time 8 Weeks can ship 1/7/27  

Price (USD)

Qty
Unit Price
1
$807.74
3
$803.80
5 +
$801.79