G1101/4-BK005 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

G1101/4-BK005

Cable Accessories Expandable Braid Polyester Black - 30.48m (100ft)/Spool

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cable Accessories Expandable Braid Polyester Black - 30.48m (100ft)/Spool

Search Keywords: G11014BK005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
G1101/4-BK005
Alias/AKA:
G1101/4-BLACK-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Operating Temperature:
-70 to 125 °C
Family:
GRP-110
Color:
Black
Body Material:
Polyester
Dimension:
30480 mm
Type:
Expandable Braid

FREQUENTLY ASKED QUESTIONS

Is G1101/4-BK005 RoHS compliant?

Yes, G1101/4-BK005 is RoHS compliant.

What is the lead time for G1101/4-BK005?

The standard lead time for G1101/4-BK005 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$143.58
5
$141.23
10
$119.46
20
$115.73
50
$106.65
100 +
$102.50