help desk software
FIT2213/64-BLACK-1000 by alpha wire
Image is representational - see mfr. specs

FIT2213/64-BLACK-1000

Alpha Wire

FIT-221 3/64" BLACK - 304.8 (1000ft)/Pkg ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ALPHA WIRE FIT2213/64-BLACK-1000 is a durable and reliable heat shrink tubing solution. With a diameter of 3/64, this black tubing offers excellent protection and insulation for wires and cables. At a length of 304.8 (1000ft) per package, it provides ample supply for various electrical applications. Manufactured by ALPHA WIRE, this FIT-221 tubing is designed to provide a professional finish and long-lasting performance.

Search Keywords: FIT221364BLACK1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT2213/64-BLACK-1000
Alias/AKA:
F2213/64-BK001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.58 mm
Inside Diameter Before Shrinking:
1.16 mm

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$362.09
3
$359.65
5 +
$357.28