help desk software
FIT2213/16-WHITE-50 by alpha wire
Image is representational - see mfr. specs

FIT2213/16-WHITE-50

Alpha Wire

FIT-221 3/16" - White - 50ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FIT-221 3/16" - White - 50ft

Search Keywords: FIT221316WHITE50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT2213/16-WHITE-50
Alias/AKA:
F2213/16-WH007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 135 °C

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97