help desk software
FIT2211/16-RED-1000 by alpha wire
Image is representational - see mfr. specs

FIT2211/16-RED-1000

Alpha Wire

FIT-221 1/16" - Red - 304.8 (1000ft)/Pkg ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FIT2211/16-RED-1000 is a red cross-linked polyolefin heat shrinkable tubing designed for wire and cable insulation, bundling, and protection applications. It features a 2:1 shrink ratio with a minimum supplied inner diameter of 0.063 inches that recovers to a maximum of 0.031 inches, and a nominal recovered wall thickness of 0.017 inches. The tubing operates over a temperature range of -55 to 135°C, with a minimum shrink temperature of 90°C and full recovery at 121°C. It meets UL Standard 224 and CSA Standard 198 at 600V, as well as AMS-DTL-23053/5 Class 1 specifications. This RoHS-compliant tubing offers excellent mechanical properties including minimum tensile strength of 1500 psi and 200% elongation, making it ideal for electrical insulation, strain relief, and environmental protection in demanding applications.

Search Keywords: FIT221116RED1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT2211/16-RED-1000
Alias/AKA:
F2211/16-RD001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.78 mm
Inside Diameter Before Shrinking:
1.6 mm

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$369.47
3
$366.98
5 +
$364.57