F3503/32-CLEAR-100
Alpha WireRes Thick Film 0805 56.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
The ALPHA WIRE part F3503/32-CL103 is a premium quality heat shrink tubing that comes with a short description of FIT-350 3/32" - Clear - 25x4ft/Pkg. This tubing is designed to provide excellent protection and insulation for electrical wires and cables. It features a 3/32" diameter and a clear color, allowing for easy visibility of the wires underneath. With a length of 4ft per tube and a package containing 25 tubes, this product offers ample quantity for various projects. The heat shrink tubing is made from durable materials that offer resistance to heat, chemicals, and other environmental contaminants. It can be easily applied using a heat gun and shrinks tightly around the wires, providing a secure and reliable seal. Ideal for a wide range of applications, this ALPHA WIRE heat shrink tubing is a professional-grade solution for protecting and organizing electrical connections.
Search Keywords: F350332CLEAR100
SPECIFICATIONS
IN STOCK: 1,460
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
