F221V1/4-RED-100
Alpha WireRes Thick Film 0805 51 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R ...
DESCRIPTION
F221V1/4-RD103 is a heat shrinkable tubing product manufactured from cross-linked polyolefin material, designed for electrical insulation and component protection. The tubing features a minimum supplied inner diameter of 0.250 inches, a maximum recovered inner diameter of 0.125 inches, and a nominal recovered wall thickness of 0.025 inches, with an approximate 2:1 shrink ratio. It operates across a temperature range of -55°C to +135°C, achieves full recovery at 121°C, and demonstrates excellent mechanical properties including a minimum tensile strength of 1500 psi and 200% minimum elongation. The product meets rigorous standards including UL VW-1, CSA Standard 198, and AMS-DTL-23053/5 Class 1 & 3, with dielectric strength of 500 V/mil and volume resistivity of 1×10¹4 ohm-cm. Available in multiple colors (black, white, red, yellow, blue, green), this tubing is ideal for wire bundling, component protection, and electrical insulation in automotive, industrial, and consumer electronics applications.
Search Keywords: F221V14RED100
SPECIFICATIONS
IN STOCK: 500
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
