help desk software
F221V1/2-BLACK-20 by alpha wire
Image is representational - see mfr. specs

F221V1/2-BLACK-20

Alpha Wire

Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE FIT221V1/2-BLACK-5X4 is a high-quality heat shrink tubing solution designed for superior electrical insulation, strain relief, and protection for your wiring projects. This product comes in a convenient bundle of 5 pieces, each measuring 4 feet in length. The sleek black color adds a professional look to any application. Made from durable, flexible polyolefin, this tubing features a 2:1 shrink ratio that ensures a snug fit over irregular shapes and connectors. Ideal for a wide range of applications including automotive, electronics, and industrial projects, this heat shrink tubing is engineered to withstand tough conditions while providing reliable performance. Get added protection and a neat finish with ALPHA WIRE's FIT221V1/2-BLACK-5X4 heat shrink tubing.

Search Keywords: F221V12BLACK20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F221V1/2-BLACK-20
Alias/AKA:
F221V1/2-BK105
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 220

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
20
$1.45
100
$1.33
260
$1.26
500
$1.21
1,000
$1.16
2,500
$1.09
5,000
$1.04
7,500 +
$1.01