help desk software
F2213/8-WHITE-200 by alpha wire
Image is representational - see mfr. specs

F2213/8-WHITE-200

Alpha Wire

Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F2213/8-WH004 is a heat shrinkable tubing product manufactured by Alpha Wire, designed for electrical insulation and cable protection in demanding environments. The tubing is constructed from cross-linked polyolefin material with a nominal 2:1 shrink ratio, featuring a minimum supplied inner diameter of 0.375 inches and a maximum recovered inner diameter of 0.187 inches, with a nominal recovered wall thickness of 0.025 inches. It operates across a temperature range of -55°C to 135°C, achieves full recovery at 121°C, and meets UL Standard 224 and CSA International Standard 198 at 600V rating. The tubing exhibits excellent mechanical properties including a minimum tensile strength of 1500 psi and 200% elongation, along with superior electrical properties such as 500 V/mil dielectric strength and 1×10¹4 ohm-cm volume resistivity. This product is ideal for wire bundling, strain relief, environmental sealing, and electrical insulation in aerospace, automotive, industrial, and telecommunications applications where reliable protection and durability are essential.

Search Keywords: F22138WHITE200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/8-WHITE-200
Alias/AKA:
F2213/8-WH004
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$153.08
5
$151.00
10
$150.01
20
$148.10
50
$147.18
100 +
$145.42