help desk software
F2213/4-YELLOW-250 by alpha wire
Image is representational - see mfr. specs

F2213/4-YELLOW-250

Alpha Wire

Res Thick Film 0805 4.12K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F2213/4-YL003 is a heat shrinkable tubing product manufactured by Alpha Wire, constructed from cross-linked polyolefin material designed for electrical insulation and cable protection. The tubing features a minimum supplied inner diameter of 0.750 inches, a maximum recovered inner diameter of 0.375 inches, and a nominal recovered wall thickness of 0.030 inches, with an approximate 2:1 shrink ratio. It operates across a temperature range of -55°C to +135°C, achieves full recovery at 121°C with a minimum shrink temperature of 90°C, and demonstrates excellent mechanical properties including a tensile strength of 1500 psi minimum and 200% minimum elongation. The tubing is available in multiple colors including yellow (as indicated by the SKU suffix), meets UL Standard 224 and CSA International Standard 198 at 600V, and is RoHS-compliant and lead-free. This product is ideal for protecting wire bundles, providing electrical insulation, and bundling components in automotive, industrial, and telecommunications applications where reliable thermal shrinkage and long-term durability are required.

Search Keywords: F22134YELLOW250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-YELLOW-250
Alias/AKA:
F2213/4-YL003
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$341.09
3
$332.30
5
$328.08
10
$327.26
20 +
$319.99