F2213/4-WH003 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

F2213/4-WH003

FIT2213/4 WHITE 250 FT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FIT2213/4 WHITE 250 FT

Search Keywords: F22134WH003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-WH003
Alias/AKA:
F2213/4-WHITE-250, FIT2213/4-WHITE-250
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Family:
FIT-221
Type:
Tubing
Inside Diameter Before Shrinking:
19.05 mm
Operating Temperature:
-55 to 135 °C
Product Thickness:
0.76 mm
Color:
White
Inside Diameter After Shrinking:
9.52 mm
Dielectric Strength:
19.68 KV/mm
Shrink Ratio:
2:1
Styles:
Straight
Body Material:
Polyolefin

FREQUENTLY ASKED QUESTIONS

Is F2213/4-WH003 RoHS compliant?

Yes, F2213/4-WH003 is RoHS compliant.

What is the lead time for F2213/4-WH003?

The standard lead time for F2213/4-WH003 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 4   can ship 11/30/26

Factory Lead-Time 19 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
1
$351.64
3
$341.87
5
$337.19
10
$336.34
20 +
$328.19